TE Connectivity T2310-P24 Plug Plastic Male Unshrouded 23-24P

MPN
T2310-P24
Order Code
15-9689
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £26.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 2 in stock

The TE Connectivity T2310-P24 is a plug with a plastic male unshrouded design.

It offers 23-24 pin configurations suitable for various connectivity solutions.

This product is typically used in electronic applications requiring reliable connections.

Its robust construction ensures durability in demanding environments.


Type Plug
Number of Ways 24
Gender Male
Body Material Thermoplastic
Flammability Rating UL94 V-1
Number of Contacts 24
Number of Positions 24
Reach SVHC Compliant No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot