TE Connectivity T2113000101-100 HMN Heavy Duty RJ45 Male Shrouded Connector

Order Code:

14-6932

Brand: TE Connectivity MPN: T2113000101-100
Qty Unit Price (Ex VAT)
36+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 36
153 in stock, despatched in 5 working days

The TE Connectivity T2113000101-100 is a heavy-duty RJ45 male shrouded connector designed for robust industrial applications.

It features a durable construction for secure and reliable Ethernet connections.

The connector is ideal for use in harsh environments where protection against mechanical stress is essential.

Typical applications include factory automation and data communication systems.


Type RJ45 Connector
Gender Plug
Mounting Type PCB
Shielded/Shrouded Shrouded
Circuit Application Signal
Contact Current Rating (Max) 1
Military Spec True
Number of Positions 8
REACH Compliant
RoHS Yes
Sealable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot