The TE Connectivity HMN-017-M T2111172101-000 is a heavy duty male unshrouded connector known for its robust construction.
It is designed for high-performance applications, providing reliable electrical connections under demanding conditions.
The connector is typically used in industrial machinery and automation systems.
This component helps ensure efficient and durable connectivity in harsh environments.
| Type |
Rectangular Contact Inserts |
| Number of Positions |
17 |
| Circuit Application |
Power & Signal |
| Contact Current Rating (Max) |
10 |
| Contact Type |
Pin |
| Military Spec |
False |
| REACH |
Compliant |
| ROHS |
Yes |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
26 – 14 |
To use this facility please Sign In.
Sign In