The TE Connectivity T2060062201-000 is a female heavy duty shrouded connector.
It is known for its robust and durable construction.
This connector is typically used in industrial applications requiring secure and reliable electrical connections.
The shrouded design offers additional protection and insulation.
| Type |
400V |
| Size |
10 |
| Circuit Application |
Power & Signal |
| Colour |
Light grey |
| Connection |
Screws |
| Contact Current Rating (Max) |
35 |
| Contact Type |
Socket |
| Leading Contact (Pe) |
Yes |
| Military Spec |
True |
| Misc Attribute |
HSB.6/35 |
| Number of Positions |
6 |
| Number of Ways |
6 + PE |
| REACH |
not_compliant |
| ROHS |
Yes |
| Sealable |
No |
| Series |
HSB |
| Termination Method to Wire & Cable |
Screw Terminal |
| Test current |
35A |
| Wire Size |
15 – 10 |
To use this facility please Sign In.
Sign In