TE Connectivity T2050102201-000 HEE-010-F Power Conn Female Heavy Duty Unshrd

MPN
T2050102201-000
Order Code
14-4547
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 90 in stock

The TE Connectivity T2050102201-000 is a heavy-duty female power connector.

It features an unshrouded design for robust performance in demanding environments.

This connector is ideal for industrial and machinery applications where reliable power connections are essential.

Its durable construction ensures long-lasting electrical integrity.


Type Rectangular Contact Inserts
Gender Female
Number of Positions 10
Circuit Application Power & Signal
Contact Current Rating (Max) 16
Contact Type Socket
Military Spec True
REACH Compliant
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 26 – 12

Reviews

Be the first to submit a review

Trustpilot