TE Connectivity T2040242101-000 HD Pwr Connector Male Plug 24P 16A 500V 20-14AWG

MPN
T2040242101-000
Order Code
14-4596
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 30 in stock

TE Connectivity's T2040242101-000 is a heavy-duty power connector male plug with 24 pins.

It supports a current rating of 16A and a voltage rating of 500V.

The connector is compatible with wire sizes ranging from 20 to 14 AWG.

It is typically used in industrial and power distribution applications.


Type Rectangular Contact Inserts
Gender Male
Number of Positions 24
Circuit Application Power & Signal
Contact Current Rating (Max) 16
Contact Type Pin
Military Spec False
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Screw Terminal
Wire Size 14 – 20

Reviews

Be the first to submit a review

Trustpilot