TE Connectivity T2040162201-000 HD Power Connector 16P Female Shrouded 16A 500V

MPN
T2040162201-000
Order Code
15-9002
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 24/10/2026

TE Connectivity's T2040162201-000 is a 16-pin female shrouded connector.

It supports a current rating of 16 amps and a voltage rating of 500 volts.

This high-density power connector is typically used in industrial and automotive applications.

Its shrouded design ensures secure connections and enhanced safety.


Type Rectangular Contact Inserts
Current Rating 16A
Wire Gauge AWG 14
Gender Female
Circuit Application Power & Signal
Contact Current Rating (Max) 16
Contact Type Socket
Military Spec True
Number of Positions 16
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Screw Terminal
Wire Size 14 – 20

Reviews

Be the first to submit a review

Trustpilot