TE Connectivity T2040001060-000 CMM-6.0 Connector Male Unshrouded Heavy Duty

MPN
T2040001060-000
Order Code
14-4569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity T2040001060-000 is a robust connector designed for heavy-duty applications.

This male unshrouded connector features a 6.0 CMM pitch and offers reliable performance in demanding environments.

It is ideal for industrial machinery and equipment where durable and secure connections are crucial.

The part ensures efficient conductivity and is suitable for use in high-vibration settings.


Type Connector Contacts
Gender Male
Circuit Application Power & Signal
Contact Base Material Copper Alloy
Contact Current Rating (Max) 40
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Finish Bright
Contact Type Pin
Contact Underplating Material Copper
Military Spec False
Product Terminates To Wire & Cable
REACH not_compliant
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 18 – 8

Reviews

Be the first to submit a review

Trustpilot