The TE Connectivity T2030012040-000 is a DEF-4.0 heavy duty connector male shrouded.
It features high durability and protection for use in demanding environments.
This connector is designed for secure connections in industrial machinery and vehicle applications.
Its robust construction is suitable for various challenging operational settings.
| Type |
Connector Contacts |
| Circuit Application |
Power & Signal |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
16 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Type |
Socket |
| Contact Underplating Material |
Copper |
| Military Spec |
False |
| Product Terminates To |
Wire & Cable |
| REACH |
not_compliant |
| RoHS |
Yes |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
12 |
To use this facility please Sign In.
Sign In