TE Connectivity T2020082201-000 Heavy Duty Conn HD Insert Female 8 Contacts 3A

Order Code:

14-4577

Brand: TE Connectivity MPN: T2020082201-000
Qty Unit Price (Ex VAT)
20+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
260 in stock, despatched in 5 working days

The TE Connectivity T2020082201-000 is a heavy duty connector insert designed for robust applications.

It features 8 female contacts and supports a current rating of 3A.

This connector is ideal for industrial environments requiring reliable electrical connections.

It is typically used in machinery and equipment requiring durable interconnect solutions.


Type Rectangular Contact Inserts
Number of Positions 8
Circuit Application Power & Signal
Contact Current Rating (Max) 10
Contact Type Socket
Military Spec True
REACH unknown
RoHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 26 – 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot