TE Connectivity T2020072201-000 H3A HD Connector Insert 7PE Female Unshrouded

MPN
T2020072201-000
Order Code
14-6175
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 130 in stock

TE Connectivity T2020072201-000 is a high-density connector insert designed for use in demanding industrial environments.

It features seven positions with a female unshrouded format for reliable connectivity.

The insert supports efficient power and signal transmission.

Typically, it is used in machinery and automation systems.


Type Rectangular Contact Inserts
Gender Female
Number of Positions 7
Circuit Application Power & Signal
Contact Type Socket
Military Spec True
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 26 – 14

Reviews

Be the first to submit a review

Trustpilot