TE Connectivity T2020002015-000 CDF-1.5 Power Connector Female Unshrouded

MPN
T2020002015-000
Order Code
14-4628
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's T2020002015-000 is a power connector featuring an unshrouded female design.

It is primarily used for reliable electrical connections in various equipment.

The connector supports up to 1.5 mm wire sizes, making it suitable for compact power transmission applications.

Ideal for use in consumer electronics and industrial machinery, it offers enhanced conductivity and durability.


Type Connector Contacts
Gender Female
Barrel Type Closed
Circuit Application Power & Signal
Contact Base Material Brass
Contact Current Rating (Max) 10
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 78.74
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Copper
Military Spec False
Operating Temperature Range -40 – 257
Operating Voltage 250
Packaging Method Box
Packaging Quantity 100
Product Terminates To Wire & Cable
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 16

Reviews

Be the first to submit a review

Trustpilot