TE Connectivity's T2020002010-000 is a female unshrouded HD connector contact.
It is designed to accommodate 18 AWG wire.
This connector is typically used in automotive and industrial electrical applications.
The part ensures reliable electrical connections in high-density environments.
| Type |
Connector Contacts |
| Circuit Application |
Power & Signal |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
10 |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Shape & Form |
Round |
| Contact Type |
Socket |
| Contact Underplating Material |
Copper |
| Military Spec |
False |
| Product Terminates To |
Wire & Cable |
| REACH |
unknown |
| ROHS |
Yes |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
18 |
To use this facility please Sign In.
Sign In