TE Connectivity T2020001010-000 Heavy Duty Connector Male Crimp Pin 18 AWG

MPN
T2020001010-000
Order Code
14-4579
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 45 in stock

The TE Connectivity T2020001010-000 is a heavy-duty connector male crimp pin designed for 18 AWG wire.

It features robust construction ensuring reliable connections in demanding environments.

Typically used in industrial and automotive applications, it supports secure signal and power transmission.

This component is particularly suitable for high-vibration settings, ensuring stability and performance.


Type Connector Contacts
Gender Male
Number of Positions 1
Circuit Application Power & Signal
Contact Base Material Brass
Contact Current Rating (Max) 10
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Finish Bright
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Copper
Military Spec False
Product Terminates To Wire & Cable
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 18

Reviews

Be the first to submit a review

Trustpilot