The TE Connectivity T2020001002-000 is a robust and durable heavy duty connector with a female shrouded design.
It is engineered for reliable connections in demanding environments, offering excellent resistance to mechanical stress and environmental factors.
This connector is typically used in industrial and machinery applications where secure and efficient electrical connections are crucial.
The design ensures easy integration and maintenance in complex systems.
| Type |
Connector Contacts |
| Gender |
Female |
| Barrel Type |
Closed |
| Circuit Application |
Power & Signal |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
10 |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Copper |
| Military Spec |
False |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
250 |
| Packaging Method |
Box |
| Packaging Quantity |
100 |
| PCB Contact Termination Area Plating Material |
Silver |
| Product Terminates To |
Wire & Cable |
| REACH |
unknown |
| ROHS |
Yes |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |