TE Connectivity T2010162201-000 HA-016-F Female Unshrouded Contact Insert

MPN
T2010162201-000
Order Code
14-4615
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £14.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 14 in stock

TE Connectivity's T2010162201-000 HA-016-F Female Unshrouded Contact Insert is designed for reliable and secure electrical connections.

It features a robust construction suitable for heavy-duty applications.

The contact insert is typically used in industrial machinery and control equipment.

Its durable design ensures long-lasting performance in demanding environments.


Type Rectangular Contact Inserts
Gender Female
Number of Positions 16
Circuit Application Power & Signal
Contact Current Rating (Max) 16
Contact Type Socket
Military Spec True
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Screw Terminal
Wire Size 14 – 20

Reviews

Be the first to submit a review

Trustpilot