TE Connectivity T2010102101-000 Power Connector Plug Male 10P 16A 250V 26-14AWG

MPN
T2010102101-000
Order Code
14-4583
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's T2010102101-000 is a power connector plug designed for male connections.

It features 10 positions, supports up to 16A, and is rated for 250V.

Compatible with wire sizes ranging from 26 to 14 AWG, it ensures flexibility and reliability.

This connector is typically used in electrical and industrial applications requiring secure and efficient power connections.


Type Rectangular Contact Inserts
Gender Male
Number of Positions 10
Circuit Application Power & Signal
Contact Current Rating (Max) 10
Contact Type Pin
Sealable No
Termination Method to Wire & Cable Screw Terminal
Wire Size 14 – 20

Reviews

Be the first to submit a review

Trustpilot