TE Connectivity T2010032201-000 HA-003-F Female Rectangular Contact Insert

MPN
T2010032201-000
Order Code
14-4559
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 9 in stock

The TE Connectivity T2010032201-000 HA-003-F is a female rectangular contact insert.

It features superior performance in electrical connectivity and durability.

Designed for use in harsh environments, it is often used in industrial machinery and automation.

Its robust construction ensures reliable connections in demanding applications.


Type Rectangular Contact Inserts
Number of Positions 3
Circuit Application Power & Signal
Contact Current Rating (Max) 10
Contact Type Socket
Military Spec True
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Screw Terminal
Wire Size 14 – 20

Reviews

Be the first to submit a review

Trustpilot