TE Connectivity T1340060121-000 PWR-Connector Hood PG21 Top Entry Shrouded

MPN
T1340060121-000
Order Code
14-4587
Country of Origin
China
Qty Unit Price (Ex VAT)
24+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 5 working days - 28 in stock

The TE Connectivity T1340060121-000 is a power connector hood with a top entry and a PG21 thread.

It features a shrouded design that offers protection and reliability in electrical connections.

This hood is typically used in industrial machinery and equipment for secure and efficient power applications.

Its robust construction ensures durability in demanding environments.


Type Rectangular Connector Hoods & Bases
Circuit Application Power & Signal
Housing Material Die Cast Aluminum
Military Spec False
Packaging Method Box
Product Height 72
Product Length 60
Product Width 43
REACH unknown
ROHS Yes
Sealable Yes
Thread Size PG21

Reviews

Be the first to submit a review

Trustpilot