TE Connectivity T1320060116-000 PWR-Connector Hood PG16 Top Ent Low Construction

MPN
T1320060116-000
Order Code
14-4558
Country of Origin
China
Qty Unit Price (Ex VAT)
12+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 5 working days - 21 in stock

TE Connectivity's T1320060116 is a Pwr-Conn hood designed for PG16 cable entry.

It features a low construction with top entry, providing a compact and efficient cable management solution.

This hood is typically used in industrial automation for secure electrical connections.

The robust design ensures reliability in harsh environments.


Type Rectangular Connector Hoods & Bases
Circuit Application Power & Signal
Housing Material Die Cast Aluminum
Military Spec False
Packaging Method Box
Product Length 60
Product Width 43
REACH unknown
ROHS Yes
Sealable Yes
Thread Size PG16

Reviews

Be the first to submit a review

Trustpilot