TE Connectivity T1230240129-000 H24B-TSH-PG29 Connector Male Shrouded

Order Code:

14-6928

Brand: TE Connectivity MPN: T1230240129-000
Qty Unit Price (Ex VAT)
5+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 20/04/2026

TE Connectivity's H24B-TSH-PG29 T1230240129-000 is a robust connector male shrouded.

It features a high-tensile housing with protection against harsh environmental conditions.

This connector is ideal for industrial applications requiring secure connections.

It ensures reliable performance in machinery and heavy equipment settings.


Type Rectangular Connector Hoods & Bases
Circuit Application Power & Signal
Housing Material Die Cast Aluminum
Military Spec False
Packaging Method Box
Product Height 76
Product Length 120
Product Width 43
REACH unknown
RoHS Yes
Sealable Yes
Thread Size PG29

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot