TE Connectivity T1210160125-000 PWR-Connector Low Hood M25 Side Entry Female

MPN
T1210160125-000
Order Code
15-9166
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
24+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack order, lead time 4 months

The TE Connectivity T1210160125-000 is a power connector low hood designed for M25 side entry.

It features a female configuration for secure and reliable connections.

Suitable for various industrial applications, it ensures robust performance and durability.

The design is ideal for challenging environments requiring dependable power connections.


Type Rectangular Connector Hoods & Bases
Circuit Application Power & Signal
Military Spec False
REACH unknown
ROHS Yes
Sealable Yes
Thread Size M25

Reviews

Be the first to submit a review

Trustpilot