TE Connectivity T1010033100-000 H3A-KDBM Conn Hood Male Shrouded Rectangular

MPN
T1010033100-000
Order Code
14-4629
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 08/11/2026

The TE Connectivity T1010033100-000 H3A-KDBM Connector Hood is a robust and protective male shrouded rectangular accessory designed for secure connection.

It features a durable construction suitable for harsh environments.

This hood is often used in industrial automation and machinery applications.

Its design ensures reliable performance and easy assembly.


Type Connector Caps & Covers
IP Rating IP54
Maximum Operating Temperature 257
Operating Temperature Range -40 – 257
Primary Product colour Grey
Primary Product Material Zinc Alloy
Product Height 1.08
Product Length 1.05
Product Width 1.31
Sealable Yes

Reviews

Be the first to submit a review

Trustpilot