TE Connectivity T01-0580-S05 Connector Female Panel Mount Solder Unshrouded

MPN
T01-0580-S05
Order Code
15-9700
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £18.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 2 in stock

The TE Connectivity T01-0580-S05 is a female panel mount connector designed for soldered connections.

It is unshrouded, facilitating easy and accessible wiring.

This component is known for its reliable electrical connection in various electronic equipment.

Typically used in applications requiring secure panel mounting in both industrial and commercial settings.


Type Circular Connector Female Unshrouded
Number of Positions 5
Contact Type Female Socket
Mounting Type Panel Mount
Body Material PBT, Polybutylene
Contact Material Brass
Contact Plating Gold
Current Rating 3a
Flammability Rating UL94 V-0
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Panel, Bulkhead, Front Side Nut
Package Quantity 500
Packaging Tray
Ratings IP65, Water Resistant, Dust Tight
RoHS Compliant Yes
Series TRIAD01
Termination Solder

Reviews

Be the first to submit a review

Trustpilot