TE Connectivity T01-0580-S04 Connector Female Panel Mount Solder Unshrouded

MPN
T01-0580-S04
Order Code
15-9696
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's T01-0580-S04 is a female panel mount solder connector.

It features an unshrouded design for straightforward installation.

This connector is typically used in electronic and industrial applications for secure and reliable connections.

The product ensures efficient electrical connections in various environments.


Plug / Socket Socket
Mounting Direction Straight
Flammability Rating UL94 V-0
Max Voltage Rating (AC) 60v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Contacts 4
Number of Ports 1
Orientation Straight
RoHS Compliant Yes
Strain Relief No (Without)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot