TE Connectivity T01-0580-P04 Connector Male Panel Mount Solder Unshrouded

MPN
T01-0580-P04
Order Code
15-9695
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £21.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity T01-0580-P04 is a male panel mount solder connector that is unshrouded.

It is designed for reliable electrical connections, typically used in industrial and electronic applications.

The connector's sturdy construction ensures durability and stable performance.

Its compact design makes it suitable for confined spaces and integration into various systems.


Plug / Socket Plug
Contact Gender Male
Contact Plating Gold
Current Rating 3a
Flammability Rating UL94 V-0
Gender Male
Number of Positions 4
Package Quantity 25
Resistance 0.002r
RoHS Compliant Yes
Series Triad
Termination Solder

Reviews

Be the first to submit a review

Trustpilot