TE Connectivity T01-0560-S05 Circular Connector Female Unshrouded 5P 3A PCB

MPN
T01-0560-S05
Order Code
15-9691
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £30.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's T01-0560-S05 is a circular connector featuring an unshrouded female design with 5 positions.

It supports a current rating of 3 amperes and is suitable for printed circuit board applications.

The connector is typically used in industrial and electronic devices for reliable signal or power interfacing.

Its durable design ensures effective performance in various electronic assemblies.


Type Circular Connector
Number of Positions 5
Contact Type Female Socket
Mounting Type Cable Mount
Contact Plating Gold
Flammability Rating UL94 V-0
Max Current Rating 3a
Max Voltage Rating (AC) 60v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 5
Number of Ports 1
Orientation Right Angle
RoHS Compliant Yes
Strain Relief No (Without)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot