TE Connectivity T01-0560-S03 Standard Circular Connector Female PCB R/A 3P 3A

MPN
T01-0560-S03
Order Code
15-9698
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £34.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 31/10/2026

The TE Connectivity T01-0560-S03 is a standard circular connector designed for PCB applications.

It features a right-angle configuration with three poles and supports up to 3 amps.

This connector is ideal for reliable electrical connections in electronic devices.

Typical applications include telecommunications and industrial equipment.


Type Circular Connector
Number of Positions 3
Contact Type Female Socket
Contact Plating Gold
Flammability Rating UL94 V-0
Gender Receptacle
Max Current Rating 3a
Max Voltage Rating (AC) 60v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 3
Number of Ports 1
Orientation Right Angle
Reach SVHC Compliant No
Strain Relief No (Without)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot