TE Connectivity T01-0550-S04 Female Plug Connector Solder Unshrouded

MPN
T01-0550-S04
Order Code
15-9690
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £42.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 491 in stock

The TE Connectivity T01-0550-S04 is a female plug connector featuring solder termination.

It is unshrouded, allowing easy access and connection.

The connector is ideal for use in electronic and electrical equipment.

Its robust design provides reliable performance in various applications.


Contact Plating Gold
Flammability Rating UL94 V-0
Gender Receptacle
Max Current Rating 3a
Max Voltage Rating (AC) 60v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 4
Number of Ports 1
Orientation Straight
Reach SVHC Compliant No
RoHS Compliant Yes
Strain Relief No (Without)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot