The TE Connectivity T01-0540-P05 is a male plug connector designed for crimping applications.
This component features an unshrouded construction, enhancing access during installation.
It is typically used in electrical equipment for secure and reliable wire connections.
With its versatile design, the T01-0540-P05 is suitable for a variety of industrial and commercial applications.
| Number of Contacts |
5 |
| Gender |
Plug |
| Contact Type |
CRIMP |
| Max Current Rating |
1a |
| Max Voltage Rating (AC) |
60v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Ports |
1 |
| Number of Positions |
5 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Tray |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Series |
TRIAD01 |
| Strain Relief |
Yes (With) |
| Termination |
Crimp |