TE Connectivity STD24W-SLASH Connector Male Shrouded 24 Way 2mm Pitch

Order Code:

15-8140

Brand: TE Connectivity MPN: STD24W-SLASH
Qty Unit Price (Ex VAT)
500+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
1,550 in stock, despatched in 5 working days

The TE Connectivity STD24W-SLASH is a male shrouded connector with 24 ways and a 2mm pitch.

It is known for its reliable and robust design suitable for demanding applications.

This connector is commonly used in telecommunications and data transfer equipment.

Its compact size supports efficient space management in complex electronic assemblies.


Plug / Socket Plug
No. of Ways 24
Marker Color White
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot