TE Connectivity STD17W-D Connector Female Shrouded High-Density 17 Positions

MPN
STD17W-D
Order Code
15-8267
Country of Origin
Germany
Qty Unit Price (Ex VAT)
750+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 1,300 in stock

TE Connectivity's STD17W-D connector features a female shrouded high-density design with 17 positions.

This product ensures reliable electrical connections in compact spaces.

It is often utilised in telecommunications and data networking equipment.

The connector provides durability and precision for demanding industrial applications.


Material Polyoxymethylene
Colour White
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot