TE Connectivity STD17W-8 Connector Female Shrouded 17 Positions 2 Row

MPN
STD17W-8
Order Code
15-7981
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1100+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 31,700 in stock

The TE Connectivity STD17W-8 is a female shrouded connector featuring 17 positions arranged in two rows.

It is designed to ensure secure and reliable electrical connections.

This connector is commonly used in industrial and automotive applications where robust connectivity is required.

Its shrouded design offers added protection against environmental factors and accidental disconnection.


Plug / Socket Socket
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot