TE Connectivity STD17W-2 Connector Male Shrouded High-Density 17 Positions.

MPN
STD17W-2
Order Code
15-8248
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
150+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity's STD17W-2 is a high-density male shrouded connector with 17 positions.

It features a robust and compact design suitable for limited space applications.

This connector is ideal for use in telecommunications and data networking equipment.

Its reliable performance ensures secure and efficient connections in densely packed electronic systems.


Plug / Socket Plug
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot