TE Connectivity STD15W-R D-Sub Connector Female Unshrouded 15 Positions

MPN
STD15W-R
Order Code
15-8326
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 1,200 in stock

TE Connectivity's STD15W-R is a female unshrouded D-sub connector with 15 positions.

It features a robust design for reliable data transmission.

This connector is typically used in computer interfaces and industrial applications.

Its compatibility with standard cables makes it a versatile choice for various connectivity needs.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 15
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot