TE Connectivity STD15W-F Connector Female Shrouded High-Density DB-15

MPN
STD15W-F
Order Code
15-8280
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 12,550 in stock

TE Connectivity's STD15W-F is a female shrouded high-density DB-15 connector.

It is designed to accommodate precise, lightweight connections in compact applications.

Featuring secure housing, it provides reliable electrical performance.

This connector is typically used in industrial equipment and communication systems.


Plug / Socket Socket
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot