TE Connectivity STD12W-K Timer Connector Female Shrouded 12 Positions

Order Code:

15-8227

Brand: TE Connectivity MPN: STD12W-K
Qty Unit Price (Ex VAT)
3000+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
22,800 in stock, despatched in 5 working days

TE Connectivity's STD12W-K is a female shrouded 12-position timer connector.

It features a durable design suitable for secure electrical connections.

The connector is typically used in automotive and industrial applications.

Its robust construction ensures reliability in harsh environments.


Color White
ELV Compliant
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 310
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot