TE Connectivity STD12W-J Connector Female Shrouded 12 Positions 2 Row

Order Code:

15-7692

Brand: TE Connectivity MPN: STD12W-J
Qty Unit Price (Ex VAT)
2700+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
5,100 in stock, despatched in 5 working days

The TE Connectivity STD12W-J is a female shrouded connector with 12 positions arranged in 2 rows.

It features a durable plastic housing that provides robust protection for electrical connections.

This connector is typically used in applications requiring reliable and secure connections, such as in industrial equipment and machinery.

It is designed to ensure compatibility and ease of use in various electronic assemblies.


Number of Ways 12
Color White
ELV Compliant
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 309
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot