TE Connectivity STD12W-I Connector Female Shrouded 12-Pin 2.54mm Pitch

Order Code:

15-8278

Brand: TE Connectivity MPN: STD12W-I
Qty Unit Price (Ex VAT)
1500+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
2,100 in stock, despatched in 5 working days

TE Connectivity's STD12W-I is a female shrouded connector with 12 pins and a 2.54mm pitch.

It is designed for reliable electrical connections in compact spaces.

The connector is ideal for use in electronics and telecommunications.

Its robust construction ensures durability in various applications.


Color White
ELV Compliant
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 308
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot