TE Connectivity STD12W-G PCB Connector Female Unshrouded 12 Way 2.54mm Pitch

MPN
STD12W-G
Order Code
15-8182
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 24,600 in stock

The TE Connectivity STD12W-G is a female unshrouded PCB connector with 12 ways and a 2.54mm pitch.

This component is ideal for printed circuit boards requiring multiple connections in a compact space.

It is typically used in electronic and electrical applications where reliable and easy connections are necessary.

The connector's open frame design allows for efficient soldering and inspection.


Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 306
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot