TE Connectivity STD09Y-N Connector Female Shrouded Keyed 9 Positions

MPN
STD09Y-N
Order Code
15-7441
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 4,200 in stock

The TE Connectivity STD09Y-N is a female shrouded keyed connector with 9 positions.

This connector offers secure and reliable electrical connections, ideal for demanding applications.

It features a robust design for industrial automation and data communication systems.

The keying feature ensures correct mating and alignment.


Plug / Socket Socket
No. of Ways 9
Plating Material Tin
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot