TE Connectivity STD09W-Z Connector Female Shrouded Durable Reliable

MPN
STD09W-Z
Order Code
15-7575
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 1,200 in stock

TE Connectivity's STD09W-Z connector is a female shrouded component known for its durability and reliability.

It features robust construction ideal for environments requiring increased mechanical protection.

This connector is typically used in industrial and automotive applications where secure and stable connections are critical.

Its design supports easy integration into various systems, ensuring consistent performance.


Plug / Socket Socket
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot