TE Connectivity STD09W-Y Connector Female Shrouded D-Sub Standard Size

MPN
STD09W-Y
Order Code
15-7944
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 34,200 in stock

The TE Connectivity STD09W-Y is a female shrouded D-sub connector in a standard size.

It features robust design suitable for secure cable-to-board connections.

The connector is typically used in telecommunications and data networking applications.

Its shrouded design ensures enhanced durability and connection reliability.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot