TE Connectivity STD09W-V Connector Female Unshrouded 9 Positions

MPN
STD09W-V
Order Code
15-7803
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 26,700 in stock

TE Connectivity's STD09W-V connector is a female unshrouded component with nine positions, designed for robust wiring connections.

It offers reliable performance in electronic and industrial applications.

This connector is often used in data communication systems and control equipment.

Its design facilitates easy installation and consistent electrical conductivity.


Number of Contacts 9
Material Polyoxymethylene
Colour White
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot