TE Connectivity STD09W-Q D-Sub Connector Female Shrouded 9-Pos Solder Cup

MPN
STD09W-Q
Order Code
15-7778
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 4,500 in stock

The TE Connectivity STD09W-Q is a D-sub connector that features a shrouded design with nine positions.

It is equipped with solder cup terminations for secure and reliable connections.

The connector is typically used in data communications and industrial equipment.

Its robust construction ensures durability in demanding applications.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot