TE Connectivity STD09W-J Connector Female Shrouded 9 Way Solder Cup Contacts

MPN
STD09W-J
Order Code
15-8077
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 29,700 in stock

TE Connectivity's STD09W-J is a connector featuring female shrouded 9-way solder cup contacts.

It is designed for reliable and secure electrical connections with enhanced durability.

Commonly used in electronic and communication equipment, this connector ensures efficient signal transmission.

It is suitable for a variety of industrial applications requiring sturdy and dependable interconnections.


Plug / Socket Socket
No. of Ways 9
Colour White, Yellow
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot