TE Connectivity STD09W-F Connector Female Shrouded D-Sub 9 Positions

MPN
STD09W-F
Order Code
15-7915
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 23,700 in stock

TE Connectivity's STD09W-F is a female shrouded D-sub connector with 9 positions.

It features a robust design for high-performance data connectivity.

The connector is suitable for applications in industrial and commercial sectors.

It is ideal for securely connecting serial interfaces and communications equipment.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Plating Material Tin
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot