TE Connectivity STD06W-SLASH Connector Female Shrouded 6 Positions

Order Code:

15-8350

Brand: TE Connectivity MPN: STD06W-SLASH
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
16,200 in stock, despatched in 5 working days

TE Connectivity's STD06W-SLASH is a female shrouded connector with six positions.

It features durable construction and reliable performance for secure electrical connections.

Ideal for use in industrial and automation applications, it ensures efficient connectivity.

Its shrouded design provides protection and stability in demanding environments.


Colour White
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Packaging Bag
Radiation Hardening No
Series STD
Wire/Cable Diameter 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot