TE Connectivity STD06W-BLANK Connector Female Shrouded Blank Panel Mount

MPN
STD06W-BLANK
Order Code
15-8242
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 12,600 in stock

The TE Connectivity, STD06W-BLANK, is a female shrouded connector designed for panel mounting.

It offers reliable connection and protection in electronic applications.

The blank design allows for flexible customisation and integration.

Typical applications include use in industrial and automotive environments for robust connectivity needs.


Material Polyoxymethylene
Colour White
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Series STD
Wire/Cable Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot