TE Connectivity STD05W-P Connector Female Unshrouded 5 Pins 2.54mm Pitch

MPN
STD05W-P
Order Code
15-7920
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3900+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3900
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity STD05W-P is a female unshrouded connector with 5 pins.

It features a pitch of 2.54mm, providing reliable connections for electronic circuits.

The connector is typically used in consumer electronics and general industrial applications.

Its compact design makes it suitable for tight spaces in electronic equipment.


Number of Ways 5
Marker Colour White
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot